
TC164-FR-073K9L | |
|---|---|
DigiKey Part Number | 13-TC164-FR-073K9LTR-ND - Tape & Reel (TR) 13-TC164-FR-073K9LCT-ND - Cut Tape (CT) 13-TC164-FR-073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-073K9L |
Description | RES ARRAY 4 RES 3.9K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-073K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.9k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03880 | £0.97 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.03010 | £3.01 |
| 250 | £0.02564 | £6.41 |
| 500 | £0.02284 | £11.42 |
| 1,000 | £0.02046 | £20.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01622 | £81.10 |
| 10,000 | £0.01483 | £148.30 |
| 15,000 | £0.01411 | £211.65 |
| 25,000 | £0.01330 | £332.50 |
| 35,000 | £0.01282 | £448.70 |
| 50,000 | £0.01235 | £617.50 |
| 60,000 | £0.01213 | £727.80 |
| 120,000 | £0.01135 | £1,362.00 |
| 125,000 | £0.01131 | £1,413.75 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

