1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-7T1RL

DigiKey Part Number
13-SR1206JR-7T1RLTR-ND - Tape & Reel (TR)
13-SR1206JR-7T1RLCT-ND - Cut Tape (CT)
13-SR1206JR-7T1RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-7T1RL
Description
RES 1 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,908
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.19200£1.92
25£0.15920£3.98
50£0.14020£7.01
100£0.12520£12.52
250£0.11008£27.52
500£0.10130£50.65
1,000£0.09433£94.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07847£392.35
10,000£0.07540£754.00
15,000£0.07390£1,108.50
25,000£0.07228£1,807.00
35,000£0.07135£2,497.25
50,000£0.07047£3,523.50
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800