
SR1206FR-7W1RL | |
|---|---|
DigiKey Part Number | YAG5891TR-ND - Tape & Reel (TR) YAG5891CT-ND - Cut Tape (CT) YAG5891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W1RL |
Description | RES 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.29500 | £2.95 |
| 25 | £0.25000 | £6.25 |
| 50 | £0.22400 | £11.20 |
| 100 | £0.20330 | £20.33 |
| 250 | £0.18224 | £45.56 |
| 500 | £0.17008 | £85.04 |
| 1,000 | £0.16042 | £160.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13672 | £683.60 |
| 10,000 | £0.13245 | £1,324.50 |
| 15,000 | £0.13037 | £1,955.55 |
| 25,000 | £0.12811 | £3,202.75 |
| 35,000 | £0.12682 | £4,438.70 |
| 50,000 | £0.12559 | £6,279.50 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

