
SR0805JR-47100RL | |
|---|---|
DigiKey Part Number | YAG5873TR-ND - Tape & Reel (TR) YAG5873CT-ND - Cut Tape (CT) YAG5873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-47100RL |
Description | RES 100 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-47100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.26000 | £2.60 |
| 25 | £0.21840 | £5.46 |
| 50 | £0.19480 | £9.74 |
| 100 | £0.17590 | £17.59 |
| 250 | £0.15680 | £39.20 |
| 500 | £0.14576 | £72.88 |
| 1,000 | £0.13699 | £136.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11597 | £579.85 |
| 10,000 | £0.11210 | £1,121.00 |
| 15,000 | £0.11021 | £1,653.15 |
| 25,000 | £0.10816 | £2,704.00 |
| 35,000 | £0.10698 | £3,744.30 |
| 50,000 | £0.10587 | £5,293.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

