SR0805JR-07560RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 17,830
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,645
Unit Price: £0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 15,965
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.00437
Datasheet

Upgrade


Vishay Dale
In Stock: 4,895
Unit Price: £0.11000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.01304
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.01187
Datasheet

Upgrade


Panasonic Industry
In Stock: 132,985
Unit Price: £0.07000
Datasheet

Upgrade


Panasonic Industry
In Stock: 27,033
Unit Price: £0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 41,091
Unit Price: £0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,625
Unit Price: £0.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.02102
Datasheet

Upgrade


Vishay Dale
In Stock: 6,801
Unit Price: £0.13000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.00249
Datasheet
560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-07560RL

DigiKey Part Number
SR0805JR-07560RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-07560RL
Description
RES 560 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02605£130.25
Manufacturers Standard Package
Unit Price without VAT:£0.02605
Unit Price with VAT:£0.03126