
SR0805FR-0710KL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-0710KLTR-ND - Tape & Reel (TR) 13-SR0805FR-0710KLCT-ND - Cut Tape (CT) 13-SR0805FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-0710KL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.10900 | £1.09 |
| 25 | £0.08800 | £2.20 |
| 50 | £0.07580 | £3.79 |
| 100 | £0.06620 | £6.62 |
| 250 | £0.05648 | £14.12 |
| 500 | £0.05090 | £25.45 |
| 1,000 | £0.04647 | £46.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03716 | £185.80 |
| 10,000 | £0.03521 | £352.10 |
| 15,000 | £0.03426 | £513.90 |
| 25,000 | £0.03323 | £830.75 |
| 35,000 | £0.03264 | £1,142.40 |
| 50,000 | £0.03208 | £1,604.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

