
SR0603FR-7W470RL | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7W470RLTR-ND - Tape & Reel (TR) 13-SR0603FR-7W470RLCT-ND - Cut Tape (CT) 13-SR0603FR-7W470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7W470RL |
Description | RES 470 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7W470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.26600 | £2.66 |
| 25 | £0.22400 | £5.60 |
| 50 | £0.19980 | £9.99 |
| 100 | £0.18060 | £18.06 |
| 250 | £0.16120 | £40.30 |
| 500 | £0.14998 | £74.99 |
| 1,000 | £0.14105 | £141.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11955 | £597.75 |
| 10,000 | £0.11561 | £1,156.10 |
| 15,000 | £0.11369 | £1,705.35 |
| 25,000 | £0.11160 | £2,790.00 |
| 35,000 | £0.11040 | £3,864.00 |
| 50,000 | £0.10927 | £5,463.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

