330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T330RP

DigiKey Part Number
13-SR0603FR-7T330RPTR-ND - Tape & Reel (TR)
13-SR0603FR-7T330RPCT-ND - Cut Tape (CT)
13-SR0603FR-7T330RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T330RP
Description
TOTAL LEAD-FREE CHIP RESISTOR SU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,942
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.50200£5.02
25£0.43520£10.88
50£0.39720£19.86
100£0.36670£36.67
250£0.33588£83.97
500£0.31802£159.01
1,000£0.30382£303.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.26511£1,325.55
10,000£0.25882£2,588.20
15,000£0.25576£3,836.40
25,000£0.25243£6,310.75
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800