
SR0402KR-0710RL | |
|---|---|
DigiKey Part Number | 13-SR0402KR-0710RLTR-ND - Tape & Reel (TR) 13-SR0402KR-0710RLCT-ND - Cut Tape (CT) 13-SR0402KR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402KR-0710RL |
Description | RES 10 OHM 10% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.08960 | £2.24 |
| 50 | £0.07700 | £3.85 |
| 100 | £0.06730 | £6.73 |
| 250 | £0.05752 | £14.38 |
| 500 | £0.05188 | £25.94 |
| 1,000 | £0.04738 | £47.38 |
| 5,000 | £0.04021 | £201.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03596 | £359.60 |
| 20,000 | £0.03439 | £687.80 |
| 30,000 | £0.03362 | £1,008.60 |
| 50,000 | £0.03279 | £1,639.50 |
| 70,000 | £0.03232 | £2,262.40 |
| 100,000 | £0.03187 | £3,187.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

