
SQZ700JB-750R | |
|---|---|
DigiKey Part Number | SQZ700JB-750R-ND |
Manufacturer | |
Manufacturer Product Number | SQZ700JB-750R |
Description | RES 750 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 7W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.378" L x 0.394" W (35.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.21965 | £131.79 |
| Unit Price without VAT: | £0.21965 |
|---|---|
| Unit Price with VAT: | £0.26358 |

