
SMDL1812B270TF | |
|---|---|
DigiKey Part Number | 13-SMDL1812B270TFTR-ND - Tape & Reel (TR) 13-SMDL1812B270TFCT-ND - Cut Tape (CT) 13-SMDL1812B270TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL1812B270TF |
Description | PPTC L1812 6V 2.7A 1.0W |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.7 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.7 A | |
Current - Trip (It) | 6.2 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06065 | £121.30 |
| Unit Price without VAT: | £0.06065 |
|---|---|
| Unit Price with VAT: | £0.07278 |

