
SMDL0603B075TF | |
|---|---|
DigiKey Part Number | 13-SMDL0603B075TFTR-ND - Tape & Reel (TR) 13-SMDL0603B075TFCT-ND - Cut Tape (CT) 13-SMDL0603B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL0603B075TF |
Description | PPTC 0603 6V 0.75A 0.6W |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 50 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 165 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05099 | £203.96 |
| Unit Price without VAT: | £0.05099 |
|---|---|
| Unit Price with VAT: | £0.06119 |

