SMDJ70CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.13652
Datasheet
113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ70CA-AT/TR7

DigiKey Part Number
13-SMDJ70CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ70CA-AT/TR7
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
26.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
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
500£0.19112£95.56
1,000£0.17221£172.21
1,500£0.16256£243.84
2,500£0.15172£379.30
3,500£0.14529£508.51
5,000£0.13904£695.20
12,500£0.12533£1,566.62
25,000£0.11685£2,921.25
50,000£0.11609£5,804.50
Manufacturers Standard Package
Unit Price without VAT:£0.19112
Unit Price with VAT:£0.22934