Direct



SMDJ45CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ45CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ45CA-AT/TR7 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 41.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17166 | £85.83 |
| 1,000 | £0.15630 | £156.30 |
| 1,500 | £0.14840 | £222.60 |
| 2,500 | £0.13946 | £348.65 |
| 3,500 | £0.13413 | £469.45 |
| 5,000 | £0.12893 | £644.65 |
| 12,500 | £0.11744 | £1,468.00 |
| 25,000 | £0.11717 | £2,929.25 |
| Unit Price without VAT: | £0.17166 |
|---|---|
| Unit Price with VAT: | £0.20599 |


