


SMDJ28CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ28CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ28CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ28CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ28CA/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.16240 | £4.06 |
| 100 | £0.14010 | £14.01 |
| 250 | £0.12932 | £32.33 |
| 500 | £0.12286 | £61.43 |
| 1,000 | £0.11753 | £117.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11997 | £359.91 |
| 6,000 | £0.10974 | £658.44 |
| 9,000 | £0.10452 | £940.68 |
| 15,000 | £0.09866 | £1,479.90 |
| 21,000 | £0.09519 | £1,998.99 |
| 30,000 | £0.09324 | £2,797.20 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

