


SMDJ28CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ28CA-AT/TR7TR-ND - Tape & Reel (TR) 13-SMDJ28CA-AT/TR7CT-ND - Cut Tape (CT) 13-SMDJ28CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ28CA-AT/TR7 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.20760 | £5.19 |
| 100 | £0.17980 | £17.98 |
| 250 | £0.16652 | £41.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19290 | £96.45 |
| 1,000 | £0.17381 | £173.81 |
| 1,500 | £0.16407 | £246.10 |
| 2,500 | £0.15313 | £382.82 |
| 3,500 | £0.14664 | £513.24 |
| 5,000 | £0.14034 | £701.70 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

