SMDJ190CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.15328
Datasheet
308V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
308V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ190CA/TR13

DigiKey Part Number
13-SMDJ190CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ190CA/TR13
Description
TVS DIODE 190VWM 308VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
308V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
308V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13326£399.78
6,000£0.12212£732.72
9,000£0.11645£1,048.05
15,000£0.11007£1,651.05
21,000£0.10629£2,232.09
30,000£0.10262£3,078.60
Manufacturers Standard Package
Unit Price without VAT:£0.13326
Unit Price with VAT:£0.15991