


SMDJ13CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ13CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ13CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ13CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ13CA/TR13 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13203 | £396.09 |
| 6,000 | £0.12100 | £726.00 |
| 9,000 | £0.11537 | £1,038.33 |
| 15,000 | £0.10905 | £1,635.75 |
| 21,000 | £0.10531 | £2,211.51 |
| 30,000 | £0.10167 | £3,050.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34800 | £3.48 |
| 100 | £0.22460 | £22.46 |
| 500 | £0.17118 | £85.59 |
| 1,000 | £0.15394 | £153.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32600 | £3.26 |
| 100 | £0.21860 | £21.86 |
| 500 | £0.16894 | £84.47 |
| 1,000 | £0.14450 | £144.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

