
SMD2920B125TF | |
|---|---|
DigiKey Part Number | 13-SMD2920B125TFTR-ND - Tape & Reel (TR) 13-SMD2920B125TFCT-ND - Cut Tape (CT) 13-SMD2920B125TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B125TF |
Description | PTC RESET FUSE 15V 1.25A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 40 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 5 | £0.23200 | £1.16 |
| 10 | £0.21400 | £2.14 |
| 50 | £0.17760 | £8.88 |
| 100 | £0.16400 | £16.40 |
| 250 | £0.14744 | £36.86 |
| 500 | £0.13600 | £68.00 |
| 1,000 | £0.12544 | £125.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11015 | £220.30 |
| 4,000 | £0.10151 | £406.04 |
| 6,000 | £0.09675 | £580.50 |
| 10,000 | £0.09104 | £910.40 |
| 14,000 | £0.08745 | £1,224.30 |
| 20,000 | £0.08655 | £1,731.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

