


SMD1812B260TF/12 | |
|---|---|
DigiKey Part Number | 13-SMD1812B260TF/12TR-ND - Tape & Reel (TR) 13-SMD1812B260TF/12CT-ND - Cut Tape (CT) 13-SMD1812B260TF/12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B260TF/12 |
Description | PTC RESET FUSE 12V 2.6A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 55 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 5 | £0.13600 | £0.68 |
| 10 | £0.12500 | £1.25 |
| 50 | £0.10420 | £5.21 |
| 100 | £0.09610 | £9.61 |
| 250 | £0.08640 | £21.60 |
| 500 | £0.07972 | £39.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07003 | £70.03 |
| 2,000 | £0.06458 | £129.16 |
| 3,000 | £0.06158 | £184.74 |
| 5,000 | £0.05799 | £289.95 |
| 7,000 | £0.05573 | £390.11 |
| 10,000 | £0.05342 | £534.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

