Direct



SMCJ90CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ90CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90CA-AT/TR7 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.16396 | £81.98 |
| 1,000 | £0.14733 | £147.33 |
| 1,500 | £0.13884 | £208.26 |
| 2,500 | £0.12929 | £323.22 |
| 3,500 | £0.12364 | £432.74 |
| 5,000 | £0.11814 | £590.70 |
| 12,500 | £0.10607 | £1,325.88 |
| 25,000 | £0.09861 | £2,465.25 |
| 50,000 | £0.09534 | £4,767.00 |
| Unit Price without VAT: | £0.16396 |
|---|---|
| Unit Price with VAT: | £0.19675 |


