SMCJ8.0CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.11476
Datasheet
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ8.0CA-AT/TR7

DigiKey Part Number
13-SMCJ8.0CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.0CA-AT/TR7
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.14524£72.62
1,000£0.13194£131.94
1,500£0.12508£187.62
2,500£0.11731£293.27
3,500£0.11269£394.42
5,000£0.10816£540.80
12,500£0.09818£1,227.25
25,000£0.09534£2,383.50
Manufacturers Standard Package
Unit Price without VAT:£0.14524
Unit Price with VAT:£0.17429