


SMCJ30CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ30CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ30CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ30CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA-AT/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.23000 | £2.30 |
| 100 | £0.14960 | £14.96 |
| 500 | £0.12714 | £63.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11368 | £341.04 |
| 6,000 | £0.11141 | £668.46 |
| 9,000 | £0.10398 | £935.82 |
| 21,000 | £0.10037 | £2,107.77 |
| 30,000 | £0.09915 | £2,974.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

