


SMCJ250CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ250CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ250CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ250CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ250CA/TR13 |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16600 | £1.66 |
| 25 | £0.14760 | £3.69 |
| 100 | £0.12690 | £12.69 |
| 250 | £0.11704 | £29.26 |
| 500 | £0.11110 | £55.55 |
| 1,000 | £0.10619 | £106.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09648 | £289.44 |
| 6,000 | £0.09561 | £573.66 |
| 9,000 | £0.09455 | £850.95 |
| 15,000 | £0.08387 | £1,258.05 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

