Direct



SMCJ11CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ11CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ11CA-AT/TR7 |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.14524 | £72.62 |
| 1,000 | £0.13194 | £131.94 |
| 1,500 | £0.12508 | £187.62 |
| 2,500 | £0.11731 | £293.27 |
| 3,500 | £0.11269 | £394.42 |
| 5,000 | £0.10816 | £540.80 |
| 12,500 | £0.09818 | £1,227.25 |
| 25,000 | £0.09534 | £2,383.50 |
| Unit Price without VAT: | £0.14524 |
|---|---|
| Unit Price with VAT: | £0.17429 |


