
SMBJ9.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ9.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ9.0CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ9.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CA/TR13 |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.07400 | £1.85 |
| 100 | £0.06250 | £6.25 |
| 250 | £0.05720 | £14.30 |
| 500 | £0.05396 | £26.98 |
| 1,000 | £0.05129 | £51.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04787 | £143.61 |
| 6,000 | £0.04712 | £282.72 |
| 9,000 | £0.04577 | £411.93 |
| 15,000 | £0.04274 | £641.10 |
| 21,000 | £0.04251 | £892.71 |
| 30,000 | £0.03958 | £1,187.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

