Direct

SMBJ8.5CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ8.5CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA-AT/TR13 |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07357 | £220.71 |
| 6,000 | £0.06672 | £400.32 |
| 9,000 | £0.06322 | £568.98 |
| 15,000 | £0.05929 | £889.35 |
| 21,000 | £0.05697 | £1,196.37 |
| 30,000 | £0.05471 | £1,641.30 |
| 75,000 | £0.04974 | £3,730.50 |
| 150,000 | £0.04907 | £7,360.50 |
| Unit Price without VAT: | £0.07357 |
|---|---|
| Unit Price with VAT: | £0.08828 |


