
SMBJ7.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ7.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ7.0CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ7.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CA/TR13 |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ7.0CA/TR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07300 | £0.73 |
| 100 | £0.06280 | £6.28 |
| 500 | £0.05684 | £28.42 |
| 1,000 | £0.05310 | £53.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04861 | £145.83 |
| 6,000 | £0.04637 | £278.22 |
| 9,000 | £0.04413 | £397.17 |
| 15,000 | £0.04263 | £639.45 |
| 21,000 | £0.04178 | £877.38 |
| 30,000 | £0.04031 | £1,209.30 |
| 75,000 | £0.03539 | £2,654.25 |
| 150,000 | £0.03442 | £5,163.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

