Direct

SMBJ300CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ300CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ300CA-AT/TR7 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.10890 | £54.45 |
| 1,000 | £0.09717 | £97.17 |
| 1,500 | £0.09120 | £136.80 |
| 2,500 | £0.08447 | £211.18 |
| 3,500 | £0.08049 | £281.72 |
| 5,000 | £0.07661 | £383.05 |
| 12,500 | £0.06809 | £851.12 |
| 25,000 | £0.06282 | £1,570.50 |
| 50,000 | £0.05840 | £2,920.00 |
| Unit Price without VAT: | £0.10890 |
|---|---|
| Unit Price with VAT: | £0.13068 |


