SMBJ300A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.08227
Datasheet
486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ300A-AT/TR7

DigiKey Part Number
13-SMBJ300A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ300A-AT/TR7
Description
TVS DIODE 300VWM 486VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.10890£54.45
1,000£0.09717£97.17
1,500£0.09120£136.80
2,500£0.08447£211.18
3,500£0.08049£281.72
5,000£0.07661£383.05
12,500£0.06809£851.12
25,000£0.06282£1,570.50
50,000£0.05840£2,920.00
Manufacturers Standard Package
Unit Price without VAT:£0.10890
Unit Price with VAT:£0.13068