
SMBJ22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ22CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ22CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ22CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CA/TR13 |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13400 | £1.34 |
| 100 | £0.06510 | £6.51 |
| 500 | £0.06432 | £32.16 |
| 1,000 | £0.06282 | £62.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04487 | £134.61 |
| 6,000 | £0.04367 | £262.02 |
| 9,000 | £0.03951 | £355.59 |
| 15,000 | £0.03911 | £586.65 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

