Direct

SMBJ210CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ210CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ210CA/TR7 |
Description | TVS DIODE 210VWM 340VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.06912 | £34.56 |
| 1,000 | £0.06216 | £62.16 |
| 1,500 | £0.05856 | £87.84 |
| 2,500 | £0.05447 | £136.17 |
| 3,500 | £0.05203 | £182.10 |
| 5,000 | £0.04964 | £248.20 |
| 12,500 | £0.04433 | £554.12 |
| 25,000 | £0.04102 | £1,025.50 |
| 50,000 | £0.03821 | £1,910.50 |
| Unit Price without VAT: | £0.06912 |
|---|---|
| Unit Price with VAT: | £0.08294 |


