Direct

SMBJ210A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ210A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ210A-AT/TR13 |
Description | TVS DIODE 210VWM 340VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06607 | £198.21 |
| 6,000 | £0.06051 | £363.06 |
| 9,000 | £0.05765 | £518.85 |
| 15,000 | £0.05442 | £816.30 |
| 21,000 | £0.05249 | £1,102.29 |
| 30,000 | £0.05062 | £1,518.60 |
| 75,000 | £0.04907 | £3,680.25 |
| Unit Price without VAT: | £0.06607 |
|---|---|
| Unit Price with VAT: | £0.07928 |


