
SMBJ190CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ190CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ190CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ190CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ190CA/TR13 |
Description | TVS DIODE 190VWM 308VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17100 | £1.71 |
| 100 | £0.10740 | £10.74 |
| 500 | £0.07978 | £39.89 |
| 1,000 | £0.07085 | £70.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05373 | £161.19 |
| 6,000 | £0.04846 | £290.76 |
| 9,000 | £0.04577 | £411.93 |
| 15,000 | £0.04274 | £641.10 |
| 21,000 | £0.04095 | £859.95 |
| 30,000 | £0.03921 | £1,176.30 |
| 75,000 | £0.03539 | £2,654.25 |
| 150,000 | £0.03442 | £5,163.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

