308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ190CA/TR13

DigiKey Part Number
13-SMBJ190CA/TR13TR-ND - Tape & Reel (TR)
13-SMBJ190CA/TR13CT-ND - Cut Tape (CT)
13-SMBJ190CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ190CA/TR13
Description
TVS DIODE 190VWM 308VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
308V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,730
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17100£1.71
100£0.10740£10.74
500£0.07978£39.89
1,000£0.07085£70.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05373£161.19
6,000£0.04846£290.76
9,000£0.04577£411.93
15,000£0.04274£641.10
21,000£0.04095£859.95
30,000£0.03921£1,176.30
75,000£0.03539£2,654.25
150,000£0.03442£5,163.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600