
SMBJ16CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ16CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ16CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ16CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA-AT/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09500 | £0.95 |
| 25 | £0.08360 | £2.09 |
| 100 | £0.07110 | £7.11 |
| 250 | £0.06508 | £16.27 |
| 500 | £0.06150 | £30.75 |
| 1,000 | £0.05852 | £58.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06641 | £199.23 |
| 6,000 | £0.06012 | £360.72 |
| 9,000 | £0.05691 | £512.19 |
| 15,000 | £0.05330 | £799.50 |
| 21,000 | £0.05116 | £1,074.36 |
| 30,000 | £0.04909 | £1,472.70 |
| 75,000 | £0.04492 | £3,369.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

