SMAJ9.0CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.05569
Datasheet
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ9.0CA/TR13

DigiKey Part Number
13-SMAJ9.0CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ9.0CA/TR13
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
26A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04431£221.55
10,000£0.04056£405.60
15,000£0.03864£579.60
25,000£0.03646£911.50
35,000£0.03517£1,230.95
50,000£0.03391£1,695.50
125,000£0.03277£4,096.25
Manufacturers Standard Package
Unit Price without VAT:£0.04431
Unit Price with VAT:£0.05317