SMAJ6.5CA-HP6AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,000
Unit Price: £0.27000
Datasheet
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.5CA-HP6AT/13

DigiKey Part Number
13-SMAJ6.5CA-HP6AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.5CA-HP6AT/13
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04938£246.90
10,000£0.04150£415.00
15,000£0.04001£600.15
25,000£0.03853£963.25
35,000£0.03776£1,321.60
Manufacturers Standard Package
Unit Price without VAT:£0.04938
Unit Price with VAT:£0.05926