
SMAJ28CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ28CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ28CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ28CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CA-AT/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17400 | £1.74 |
| 100 | £0.10930 | £10.93 |
| 500 | £0.08130 | £40.65 |
| 1,000 | £0.07222 | £72.22 |
| 2,000 | £0.06456 | £129.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05625 | £281.25 |
| 10,000 | £0.05111 | £511.10 |
| 15,000 | £0.04849 | £727.35 |
| 25,000 | £0.04555 | £1,138.75 |
| 35,000 | £0.04380 | £1,533.00 |
| 50,000 | £0.04211 | £2,105.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

