Direct

SMAJ200CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ200CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ200CA-AT/TR7 |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07854 | £78.54 |
| 2,000 | £0.07031 | £140.62 |
| 3,000 | £0.06610 | £198.30 |
| 5,000 | £0.06138 | £306.90 |
| 7,000 | £0.05858 | £410.06 |
| 10,000 | £0.05586 | £558.60 |
| 25,000 | £0.04988 | £1,247.00 |
| 50,000 | £0.04618 | £2,309.00 |
| 100,000 | £0.04308 | £4,308.00 |
| Unit Price without VAT: | £0.07854 |
|---|---|
| Unit Price with VAT: | £0.09425 |


