
SMAJ150A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ150A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ150A/TR7CT-ND - Cut Tape (CT) 13-SMAJ150A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A/TR7 |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14300 | £1.43 |
| 100 | £0.08940 | £8.94 |
| 500 | £0.06606 | £33.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05849 | £58.49 |
| 2,000 | £0.05211 | £104.22 |
| 3,000 | £0.04885 | £146.55 |
| 5,000 | £0.04519 | £225.95 |
| 7,000 | £0.04301 | £301.07 |
| 10,000 | £0.04090 | £409.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

