
SMAJ13CA-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ13CA-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ13CA-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ13CA-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA-HP6AT/7 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16600 | £1.66 |
| 100 | £0.10420 | £10.42 |
| 500 | £0.07716 | £38.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06333 | £63.33 |
| 2,000 | £0.05650 | £113.00 |
| 3,000 | £0.05300 | £159.00 |
| 5,000 | £0.04908 | £245.40 |
| 7,000 | £0.04675 | £327.25 |
| 10,000 | £0.04449 | £444.90 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

