Direct

SMAJ100A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ100A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ100A-AT/TR7 |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06911 | £69.11 |
| 2,000 | £0.06258 | £125.16 |
| 3,000 | £0.05921 | £177.63 |
| 5,000 | £0.05539 | £276.95 |
| 7,000 | £0.05311 | £371.77 |
| 10,000 | £0.05088 | £508.80 |
| 25,000 | £0.04596 | £1,149.00 |
| 50,000 | £0.04294 | £2,147.00 |
| Unit Price without VAT: | £0.06911 |
|---|---|
| Unit Price with VAT: | £0.08293 |


