
SJD16A18L01 | |
|---|---|
DigiKey Part Number | 13-SJD16A18L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD16A18L01 |
Description | TVS DIODE 18VWM 50VC DFN1610 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 50V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 220pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-WDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05325 | £266.25 |
| 10,000 | £0.04889 | £488.90 |
| 15,000 | £0.04665 | £699.75 |
| 25,000 | £0.04412 | £1,103.00 |
| 35,000 | £0.04262 | £1,491.70 |
| 50,000 | £0.04115 | £2,057.50 |
| 125,000 | £0.04095 | £5,118.75 |
| Unit Price without VAT: | £0.05325 |
|---|---|
| Unit Price with VAT: | £0.06390 |

