29.2V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12C18L01

DigiKey Part Number
13-SJD12C18L01TR-ND - Tape & Reel (TR)
13-SJD12C18L01CT-ND - Cut Tape (CT)
13-SJD12C18L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12C18L01
Description
TVS DIODE 18VWM 29.2VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
29.2V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,130
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.14300£1.43
100£0.08950£8.95
500£0.06614£33.07
1,000£0.05857£58.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04892£146.76
6,000£0.04404£264.24
9,000£0.04156£374.04
15,000£0.03876£581.40
21,000£0.03711£779.31
30,000£0.03550£1,065.00
75,000£0.03197£2,397.75
150,000£0.03057£4,585.50
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600