23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12C14L01

DigiKey Part Number
13-SJD12C14L01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJD12C14L01
Description
TVS DIODE 14VWM 23.2VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04792£143.76
6,000£0.04367£262.02
9,000£0.04148£373.32
15,000£0.03901£585.15
21,000£0.03754£788.34
30,000£0.03610£1,083.00
75,000£0.03314£2,485.50
Manufacturers Standard Package
Unit Price without VAT:£0.04792
Unit Price with VAT:£0.05750