259V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD12A160L01

DigiKey Part Number
13-SJD12A160L01TR-ND - Tape & Reel (TR)
13-SJD12A160L01CT-ND - Cut Tape (CT)
13-SJD12A160L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD12A160L01
Description
TVS DIODE 160VWM 259VC SOD123S
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
259V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04822£144.66
6,000£0.04395£263.70
9,000£0.04176£375.84
15,000£0.03927£589.05
21,000£0.03779£793.59
30,000£0.03634£1,090.20
75,000£0.03340£2,505.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200