
SET23A12L02-E18 | |
|---|---|
DigiKey Part Number | 13-SET23A12L02-E18TR-ND - Tape & Reel (TR) 13-SET23A12L02-E18CT-ND - Cut Tape (CT) 13-SET23A12L02-E18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SET23A12L02-E18 |
Description | TVS DIODE 12VWM 27VC SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17500 | £1.75 |
| 100 | £0.07930 | £7.93 |
| 500 | £0.07890 | £39.45 |
| 1,000 | £0.07853 | £78.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06357 | £190.71 |
| 6,000 | £0.05908 | £354.48 |
| 9,000 | £0.05577 | £501.93 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

