
SBT23C12L02 | |
|---|---|
DigiKey Part Number | 13-SBT23C12L02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBT23C12L02 |
Description | TVS DIODE 12VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05434 | £163.02 |
| 6,000 | £0.04962 | £297.72 |
| 9,000 | £0.04719 | £424.71 |
| 15,000 | £0.04444 | £666.60 |
| 21,000 | £0.04280 | £898.80 |
| 30,000 | £0.04121 | £1,236.30 |
| 75,000 | £0.03867 | £2,900.25 |
| Unit Price without VAT: | £0.05434 |
|---|---|
| Unit Price with VAT: | £0.06521 |

