Direct

SA48CA/B | |
|---|---|
DigiKey Part Number | 13-SA48CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA48CA/B |
Description | TVS DIODE 48VWM 77.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 6.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05908 | £118.16 |
| 4,000 | £0.05377 | £215.08 |
| 6,000 | £0.05104 | £306.24 |
| 10,000 | £0.04794 | £479.40 |
| 14,000 | £0.04610 | £645.40 |
| 20,000 | £0.04430 | £886.00 |
| 50,000 | £0.04032 | £2,016.00 |
| 100,000 | £0.04000 | £4,000.00 |
| Unit Price without VAT: | £0.05908 |
|---|---|
| Unit Price with VAT: | £0.07090 |


